Ibico IB410031 Battery Powered Single Function Calculator
- RS Stock No.:
- 652-672
- Mfr. Part No.:
- IB410031
- Brand:
- Ibico
N
Subtotal (1 unit)*
$183.08
(exc. GST)
$201.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.08 |
*price indicative
- RS Stock No.:
- 652-672
- Mfr. Part No.:
- IB410031
- Brand:
- Ibico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ibico | |
| Shape | Rectangular | |
| Product Type | Calculator | |
| Sub Type | Single Function | |
| Display Lines | 1 | |
| Characters/Digits per Line | 12 | |
| Model Number | IB410031 | |
| Graphing Capability | No | |
| Colour | Blue, White | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Weight | 703g | |
| Battery Size | AA | |
| Length | 218mm | |
| Height | 55mm | |
| Standards/Approvals | CE Marked | |
| Width | 152mm | |
| Select all | ||
|---|---|---|
Brand Ibico | ||
Shape Rectangular | ||
Product Type Calculator | ||
Sub Type Single Function | ||
Display Lines 1 | ||
Characters/Digits per Line 12 | ||
Model Number IB410031 | ||
Graphing Capability No | ||
Colour Blue, White | ||
Power Source Battery | ||
Batteries Included Yes | ||
Weight 703g | ||
Battery Size AA | ||
Length 218mm | ||
Height 55mm | ||
Standards/Approvals CE Marked | ||
Width 152mm | ||
- COO (Country of Origin):
- CN
The Ibico Semi-Professional Print Calculator is designed for both office and home use, offering versatility without compromising on performance. With its robust design, this printer calculator effortlessly adapts to your workspace, whether powered by mains or convenient batteries. Its clear 12-digit angled LCD display ensures readability, while the dual-colour printing capability in black and red enhances clarity for detailed financial work. With a swift printing speed of 2.4 lines per second, its well-equipped to handle daily calculations with efficiency, making it an essential tool for any Serious accountant or student alike.
Angled 12-digit LCD display for improved visibility
Two-colour printing (black/red) for clearer distinction of figures
Compact design Ideal for desktop use, freeing up workspace
Printing speed of 2.4 lines per second for Rapid calculations
Offers both printing and non-printing modes for versatile operation
Tracks time or date on display, enhancing utility for everyday tasks
Weighs only 703 g, making it lightweight and portable
Pallet quantity of 160 for efficient inventory handling
EAN code 13465410031 for straightforward product identification
