Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W60 mm x D100mm, L2m, PVC

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-1192
Mfr. Part No.:
10430065
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

60 mm

Depth

100mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

Betaduct Metric

Standards Met

CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy