Igus e-chain Black, W176mm x D64 mm, L1 m, 150 mm Min. Bend Radius, Igumid G

Subtotal (1 unit)*

$443.23

(exc. GST)

$487.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.23

*price indicative

RS Stock No.:
814-2042
Mfr. Part No.:
E4.42.15.150.0
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking

Width

176mm

Depth

64mm

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

150mm

Series

e-chain

Integrated Strain Relief

Yes

Standards/Approvals

No

COO (Country of Origin):
DE

Energy Chain® - E4/1 (42 Series)


The igus E4-1 system combines all the benefits of its three predecessors in the E4 range. E4-1 cable carriers offer greater stability with the same or smaller dimensions while almost all the accessories and mounting brackets are the same. With igus® E4-1 cable chains, the service life of your application can be increased and costs significantly reduced.

Smooth, cable friendly interior surfaces

Low noise operation thanks to integrated brake on the radial stop dogs

Sound dampers available as an additional noise-reducing feature

Suitable for a wide range of applications

Numerous interior separation options available

Widths up to 2000 mm through extension links

To open on both sides

Max. travel distance: Over 200 m

Energy Chain® - E4/0 (42 Series)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy