Igus E14 Black, W37mm x D25 mm, L1 m, 75 mm Min. Bend Radius, Igumid NB
- RS Stock No.:
- 757-7434
- Mfr. Part No.:
- E14.2.075.0
- Brand:
- Igus
Get a bulk buy discount
Add 50 more to save $145.50
View bulk pricing optionsSubtotal (1 unit)*
$83.46
(exc. GST)
$91.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $83.46 | - |
| 50 + | $80.55 | $145.50 |
*price indicative
- RS Stock No.:
- 757-7434
- Mfr. Part No.:
- E14.2.075.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Chain Trunking | |
| Width | 37mm | |
| Depth | 25mm | |
| Colour | Black | |
| Material | Igumid NB | |
| Length | 1m | |
| Minimum Bend Radius | 75mm | |
| Fire Behaviour | Flame Retardant | |
| Series | E14 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Chain Trunking | ||
Width 37mm | ||
Depth 25mm | ||
Colour Black | ||
Material Igumid NB | ||
Length 1m | ||
Minimum Bend Radius 75mm | ||
Fire Behaviour Flame Retardant | ||
Series E14 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus E14 Series Cable Chain Trunking, 1m Length, 37mm Width - E14.2.075.0
This cable chain trunking provides organised guidance for movable cables and hoses within automated systems, reducing mechanical stress during motion. Designed for continuous use in industrial environments, it delivers flame-retardant protection and integrated retention to maintain cable routing integrity over repetitive travel cycles.
Features and Benefits:
• Flame-retardant material limits fire propagation and heat exposure
• Built-in strain relief secures cable entry and reduces pull-out forces
• Minimum bend radius 75mm preserves conductor integrity during bends
• Supplied in 1m lengths for straightforward run planning
• Narrow profile 37mm width enables compact installation
• Built-in strain relief secures cable entry and reduces pull-out forces
• Minimum bend radius 75mm preserves conductor integrity during bends
• Supplied in 1m lengths for straightforward run planning
• Narrow profile 37mm width enables compact installation
Applications
• Suitable for linear actuators and gantry systems in automation
• Ideal for cable management on robotic arms with repetitive motion
• Used for protecting signal and power lines in control cabinets with moving parts
• Can be used for retrofit on machine tools where space is constrained
• Ideal for cable management on robotic arms with repetitive motion
• Used for protecting signal and power lines in control cabinets with moving parts
• Can be used for retrofit on machine tools where space is constrained
What material properties affect wear and friction in operation?
The carrier is manufactured from a specialised polymer designed to lower internal abrasion, providing consistent movement of cables and hoses under cyclic loading.
How does the product meet environmental substance requirements?
It has declarations confirming conformity with chemical restrictions relevant to industrial components, ensuring regulated substance limits are observed.
Which dimensions determine mounting clearance and routing capacity?
Depth and width define the cross-sectional space available for cables and the clearance needed within mounting channels, enabling straightforward calculation of fillable cable bundles.
How does colour and finish assist on-site maintenance?
A uniform black surface aids visual inspection for damage and simplifies identification against varied machine backdrops during routine checks.
Related links
- Igus e-chain W37mm x D25 mm 75 mm Min. Bend Radius, Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain W37mm x D25 mm 28 mm Min. Bend Radius, Igumid NB
- Igus e-chain W37mm x D25 mm 38 mm Min. Bend Radius, Igumid NB
- Igus e-chain W37mm x D25 mm 48 mm Min. Bend Radius, Igumid NB
