Igus e-chain Black, W48.5mm x D39 mm, L1 m, 63 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 756-9247
- Mfr. Part No.:
- 17.3.063.0
- Brand:
- Igus
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$119.81
(exc. GST)
$131.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $119.81 | - |
| 50 + | $115.61 | 3% |
*price indicative
- RS Stock No.:
- 756-9247
- Mfr. Part No.:
- 17.3.063.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 48.5mm | |
| Depth | 39mm | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 63mm | |
| Series | e-chain | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 48.5mm | ||
Depth 39mm | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 63mm | ||
Series e-chain | ||
Integrated Strain Relief Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
