Igus 1400 Black, W63.5mm x D28 mm, L1 m, 38 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 756-9130
- Mfr. Part No.:
- 1400.050.038.0
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.75
(exc. GST)
$100.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $91.75 |
| 50 + | $89.47 |
*price indicative
- RS Stock No.:
- 756-9130
- Mfr. Part No.:
- 1400.050.038.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 63.5mm | |
| Product Type | Cable Trunking | |
| Depth | 28mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 38mm | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Series | 1400 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 63.5mm | ||
Product Type Cable Trunking | ||
Depth 28mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 38mm | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Series 1400 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 1400 Series Cable Trunking, 1m Length, 63.5mm Width - 1400.050.038.0
This cable trunking provides organised routing and protection for power and data lines within industrial control and machinery installations. It is supplied as a 1m length in a black finish and constructed from a durable Igumid GLW compound suited to environments where flame resistance and material compliance are required.
Features and Benefits:
• Self‑extinguishing material reduces fire propagation risk
• Integrated strain relief secures cables against movement
• 38mm minimum bend radius preserves conductor integrity
• REACH and RoHS compliance supports regulatory material needs
• 28mm depth allows compact routing in confined spaces
• 63.5mm width accommodates multiple cable runs efficiently
• Integrated strain relief secures cables against movement
• 38mm minimum bend radius preserves conductor integrity
• REACH and RoHS compliance supports regulatory material needs
• 28mm depth allows compact routing in confined spaces
• 63.5mm width accommodates multiple cable runs efficiently
Applications
• Suitable for cable routing in automation control cabinets
• Ideal for harness protection on assembly‑line equipment
• Used with servo and motor cabling in mechanical installations
• Can be used for electrical distribution in panel enclosures
• Ideal for harness protection on assembly‑line equipment
• Used with servo and motor cabling in mechanical installations
• Can be used for electrical distribution in panel enclosures
What resistance to ignition does it offer?
It is manufactured from a compound that is self‑extinguishing and exhibits flame‑retardant behaviour, limiting flame spread on polymer surfaces.
How does the design assist cable longevity during tight turns?
The specified 38mm minimum bend radius prevents excessive bending stress on conductors and insulation, reducing fatigue and failure risk.
How is strain on cable entries managed?
A built‑in strain relief anchors cables at the entry point to mitigate movement and mechanical loading on connections.
Which standards govern the material selection?
The component meets REACH and RoHS material requirements, ensuring restricted substances are controlled and documented.
