Igus e-chain Black, W38.2mm x D19.3 mm, L1 m, 28 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 756-9070
- Mfr. Part No.:
- 09.30.028.0
- Brand:
- Igus
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$70.54
(exc. GST)
$77.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $70.54 | - |
| 50 + | $69.31 | 1% |
*price indicative
- RS Stock No.:
- 756-9070
- Mfr. Part No.:
- 09.30.028.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 38.2mm | |
| Product Type | Cable Trunking | |
| Depth | 19.3mm | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 28mm | |
| Series | e-chain | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 38.2mm | ||
Product Type Cable Trunking | ||
Depth 19.3mm | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 28mm | ||
Series e-chain | ||
Integrated Strain Relief Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
- RS Stock No. 7569073
- Mfr. Part No. 09.20.028.0
Each
$97.61
- RS Stock No. 7569060
- Mfr. Part No. 09.16.028.0
Each
$81.08
- RS Stock No. 8142149
- Mfr. Part No. 09.10.028.0
Each
$110.01
- RS Stock No. 7569082
- Mfr. Part No. 09.40.028.0
Each
$75.20
Related links
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain Black L1 m Igumid G
- Igus e-chain Black L1 m Igumid G
- Igus e-chain W38.2mm x D19.3 mm 28 mm Min. Bend Radius, Igumid NB
- Igus e-chain Black L1 m Igumid NG
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain W38.2mm x D19.3 mm 48 mm Min. Bend Radius, Igumid NB
- Igus e-chain W38.2mm x D19.3 mm 38 mm Min. Bend Radius, Igumid NB





