Betaduct Grey Slotted Panel Trunking - Open Slot, W25 mm x D75mm, L2m, Noryl
- RS Stock No.:
- 751-2490
- Mfr. Part No.:
- 20470024
- Brand:
- Betaduct
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 8)
$68.533
(exc. GST)
$75.386
(inc. GST)
- RS Stock No.:
- 751-2490
- Mfr. Part No.:
- 20470024
- Brand:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 25 mm | |
| Depth | 75mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | Noryl | |
| Length | 2m | |
| Slot Type | Open | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 25 mm | ||
Depth 75mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material Noryl | ||
Length 2m | ||
Slot Type Open | ||
- COO (Country of Origin):
- GB
Halogen Free Narrow Slot Trunking
A lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics
Ideal for use with slimmer terminal blocks where more access is required
Improves appearance of panels with cables out in best position
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear
Ideal for use in applications where danger to members of the public is a concern (such as public buildings, shopping centres, hospitals, airport terminals, stadiums) as well as a variety of hostile environments.
Available in 15 sizes
Slot pitch: 10mm, Slot width: 4mm, Webs: 6mm
Recommended fixing method: Betaduct rivets or washers
Service temperature range -25 to +90°C
Ideal for use with slimmer terminal blocks where more access is required
Improves appearance of panels with cables out in best position
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear
Ideal for use in applications where danger to members of the public is a concern (such as public buildings, shopping centres, hospitals, airport terminals, stadiums) as well as a variety of hostile environments.
Available in 15 sizes
Slot pitch: 10mm, Slot width: 4mm, Webs: 6mm
Recommended fixing method: Betaduct rivets or washers
Service temperature range -25 to +90°C
Supplied with
Lid
Related links
- Betaduct Grey Slotted Panel Trunking - Open Slot L2m, Noryl
- SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L1m, PVC
- SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS

