Igus 2400 Black, W73mm x D35 mm, L1 m, 100 mm Min. Bend Radius, Igumid GLW

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$198.23

(exc. GST)

$218.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$198.23
50 +$194.79

*price indicative

RS Stock No.:
720-2913
Mfr. Part No.:
2400.05.100
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Width

73mm

Product Type

Cable Trunking

Depth

35mm

Colour

Black

Material

Igumid GLW

Length

1m

Minimum Bend Radius

100mm

Fire Behaviour

Self-Extinguishing, Flame Retardant

Series

2400

Integrated Strain Relief

Yes

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Igus 2400 Series Cable Trunking, 73mm Width, 35mm Depth - 2400.05.100


This cable trunking provides organised routing and protection. Designed for fixed installation, it offers a durable conduit solution that reduces fire risk and integrates strain relief to support secure cable exit points without detailing every specification.

Features and Benefits:


• Self-extinguishing material reduces fire propagation risk
• Integrated strain relief secures cable terminations against pull
• Minimum bend radius 100mm preserves cable integrity
• Manufactured from Igumid GLW for robust wear resistance
• Meets REACH and RoHS for restricted-substance conformity

Applications


• Suitable for control cabinet internal wiring in automation systems
• Ideal for cable routing in electronics assembly lines
• Used for power and signal separation in electrical distribution
• Can be used for factory machinery cable management

What colour options are available for visual planning?


It is supplied in black, enabling discreet installations and straightforward colour-coding strategies.

How long is each trunking section for modular runs?


Each section is provided in 1m lengths to facilitate scalable layouts and straightforward splicing.

What external profile dimensions affect mounting and spacing?


The trunking has a width of 73mm and a depth of 35mm, which determine tray spacing and panel cut-outs.

Which material characteristics assist in mechanical endurance?


The Igumid GLW composition offers stable mechanical properties suited to repetitive handling and fixed-route stress.

What regulatory considerations affect material selection?


The product complies with REACH and RoHS requirements, restricting certain hazardous substances in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy