Igus 2600 Black, W81mm x D50 mm, L1 m, 75 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 720-2758
- Mfr. Part No.:
- 2600.06.075
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$127.00
(exc. GST)
$139.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $127.00 |
| 50 + | $122.56 |
*price indicative
- RS Stock No.:
- 720-2758
- Mfr. Part No.:
- 2600.06.075
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 81mm | |
| Depth | 50mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 75mm | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Series | 2600 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 81mm | ||
Depth 50mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 75mm | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Series 2600 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 2600 Series Cable Trunking, 1000.00mm Length, 81mm Width - 2600.06.075
This cable trunking is a purpose-designed cable management duct for industrial installations, providing organised routing and protection for electrical and data cables. It is supplied in a black finish and manufactured from a specialised polymer that combines mechanical resilience with specific fire-performance characteristics, making it suitable for use where controlled fire behaviour and material compliance are required.
Features and Benefits:
• Self‑extinguishing material reduces flame propagation risk during faults
• Integrated strain relief protects cable terminations from mechanical stress
• Minimum bend radius 75mm preserves cable integrity at turns
• Compliant with REACH and RoHS for restricted-substance control
• Material formulation offers durable performance in industrial settings
• Integrated strain relief protects cable terminations from mechanical stress
• Minimum bend radius 75mm preserves cable integrity at turns
• Compliant with REACH and RoHS for restricted-substance control
• Material formulation offers durable performance in industrial settings
Applications
• Suitable for fixed cable runs in factory automation assemblies
• Ideal for control-cabinet internal routing and distribution channels
• Used with machine-tool installations requiring organised cabling
• Can be used for retrofit cable management in electrical plant rooms
• Ideal for control-cabinet internal routing and distribution channels
• Used with machine-tool installations requiring organised cabling
• Can be used for retrofit cable management in electrical plant rooms
What construction detail helps resist ignition?
The polymer used is formulated to exhibit self‑extinguishing and flame‑retardant behaviour, reducing sustained burning if exposed to a heat source.
How does the product assist with cable strain issues at connection points?
It incorporates an integrated strain‑relief feature that secures cables and reduces movement at terminals, lowering the risk of conductor fatigue.
What profile size accommodates moderate cable bundles without overcrowding?
The trunking provides an internal volume corresponding to an external width of 81mm and depth of 50 mm, enabling orderly routing of multiple cable types.
Which approvals indicate restricted-substance control in the material?
The component meets the REACH and RoHS criteria for regulated chemical-substance limits.
What length and colour options are supplied for standard installations?
The product is supplied as a 1000mm section in a black finish to match industrial environments.
Related links
- Igus e-chain Black L1000.00 mm Igumid G
- Igus e-chain Black L1000.00 mm Igumid NB
- Igus e-chain W62mm x D25 mm 28 mm Min. Bend Radius, Igumid NB
- Igus e-chain Black L1 m Igumid G
- Igus e-chain Black L1 m Igumid G
- Igus e-chain Black L1 m Igumid G
- Igus e-chain Black L1 m Igumid G
- Igus e-chain Black L1 m Igumid G
