Igus e-chain Black, W48.2mm x D19.3 mm, L1 m, 38 mm Min. Bend Radius, Igumid NG
- RS Stock No.:
- 382-5341
- Mfr. Part No.:
- E08.40.038.0
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.67
(exc. GST)
$79.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $72.67 |
| 50 + | $70.88 |
*price indicative
- RS Stock No.:
- 382-5341
- Mfr. Part No.:
- E08.40.038.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 48.2mm | |
| Product Type | Cable Trunking | |
| Depth | 19.3mm | |
| Colour | Black | |
| Material | Igumid NG | |
| Length | 1m | |
| Minimum Bend Radius | 38mm | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Series | e-chain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 48.2mm | ||
Product Type Cable Trunking | ||
Depth 19.3mm | ||
Colour Black | ||
Material Igumid NG | ||
Length 1m | ||
Minimum Bend Radius 38mm | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Series e-chain | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths;Mounting brackets to be ordered separately
