Igus 07 Black, W71mm x D15 mm, L1 m, 38 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 382-5098
- Mfr. Part No.:
- 07.64.038.0
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$89.87
(exc. GST)
$98.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $89.87 |
| 50 + | $87.69 |
*price indicative
- RS Stock No.:
- 382-5098
- Mfr. Part No.:
- 07.64.038.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 71mm | |
| Product Type | Cable Trunking | |
| Depth | 15mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 38mm | |
| Series | 07 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 71mm | ||
Product Type Cable Trunking | ||
Depth 15mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 38mm | ||
Series 07 | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE




Igus Series 07 Cable Trunking, 1m Length, 71mm Width - 07.64.038.0
This cable trunking provides organised routing for cables. It is a compact, black conduit designed for installations where space is constrained and chemical-resistant material performance is required. The trunking offers a practical solution for guiding wiring runs over short distances while maintaining a tidy profile.
Features and Benefits:
• Made from Igumid GLW offering chemical and wear resistance
• Compliant with REACH and RoHS enabling regulated material use
• Minimum bend radius 38mm allowing tight routing without stress
• Length 1m permitting flexible installation segments
• Width71mm and depth15mm supporting compact cable bundles
• Compliant with REACH and RoHS enabling regulated material use
• Minimum bend radius 38mm allowing tight routing without stress
• Length 1m permitting flexible installation segments
• Width71mm and depth15mm supporting compact cable bundles
Applications
• Suitable for machine-tool cable management in automation cells
• Ideal for routing power and signal cables in control panels
• Used for wiring runs in electronic assembly benches
• Can be used for compact cable routes in mechanical enclosures
• Ideal for routing power and signal cables in control panels
• Used for wiring runs in electronic assembly benches
• Can be used for compact cable routes in mechanical enclosures
What material properties affect long-term wear?
The polymer formulation provides resistance to abrasion and common industrial contaminants, sustaining dimensional stability under repeated cable movement.
How does the trunking handle restricted routing paths?
It accommodates bends down to a 38mm radius, reducing conductor strain where space limits routing curvature.
What sizes of cable bundles can it accept?
Its internal profile, derived from a 71mm by 15mm external footprint, is suited to small-profile cable groups and wiring looms common in control cabinets.
Is the product suitable for regulatory-sensitive applications?
The construction meets REACH and RoHS material restrictions, aligning with environments that require restricted-substance conformity.
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
