Igus e-chain Black, W50mm x D17 mm, L1 m, 145 mm Min. Bend Radius, Polymer

Subtotal (1 unit)*

$148.07

(exc. GST)

$162.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.07

*price indicative

RS Stock No.:
185-2829
Mfr. Part No.:
15.050.145.0
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking

Width

50mm

Depth

17mm

Colour

Black

Material

Polymer

Length

1m

Minimum Bend Radius

145mm

Fire Behaviour

Self-Extinguishing, Flame Retardant

Series

e-chain

COO (Country of Origin):
DE
Quick opening and closing by means of zipper band

For high acceleration

Version with larger pins and double stop-dog system for long service life and long unsupported length

Zipper can be lengthened and shortened at any chain link

Small pitch for quiet, smooth running

Mounting bracket with integrated strain relief possible

Internal separation with separators and full-width shelves possible

Available as Zipper e-tube

Application

Vertical:hanging applications, standing applications

Horizontal: unsupported applications ≤ 1,2 m

rotary motions: rotating applications possible, may require machining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy