RS PRO Grey - Open Slot, W75mm x D100 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 146-4873
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$1,021.65
(exc. GST)
$1,123.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 70 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $102.165 | $1,021.65 |
*price indicative
- RS Stock No.:
- 146-4873
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking | |
| Width | 75mm | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Fastening | Adhesive | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | RS PRO | |
| Standards/Approvals | VDE, cURus, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking | ||
Width 75mm | ||
Depth 100mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Fastening Adhesive | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series RS PRO | ||
Standards/Approvals VDE, cURus, CE, RoHS | ||
- COO (Country of Origin):
- DE
Licatec Terminal DIN Control panel trunkings in accordance with EN 50085. Material: rigid-PVC, lead-free, hard to inflame, according to UL 94V0 self extinguishing, temperature-resistant -20° C up to + 60° C.
cable hold-back noses from height 75 mm onwards
self-adhesive tape as retaining aid on the bottom of the trunking
colour: grey, RAL 7030
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m Polycarbonate
- RS PRO Terminal F 2000 Grey - Open Slot L2 m ABS
- RS PRO Terminal F 2000 Grey - Open Slot L2 m Polycarbonate
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
