SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot, W25 mm x D37.5mm, L2m, PVC
- RS Stock No.:
- 144-2124
- Mfr. Part No.:
- 08450041013
- Brand:
- SES Sterling
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-2124
- Mfr. Part No.:
- 08450041013
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Width | 25 mm | |
| Depth | 37.5mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-extinguishing | |
| Series | GF-DIN-A7/5 | |
| Standards Met | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Width 25 mm | ||
Depth 37.5mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-extinguishing | ||
Series GF-DIN-A7/5 | ||
Standards Met UL 94V-0 | ||
- COO (Country of Origin):
- FR
SES Sterling Slotted Grey Cable Trunking
The slotted cable trunking from SES Sterling is made from a rigid PVC coloured grey. It features side slots with base holes and a secure clip on cover.
The break points on the bars and wiring channel floor allow for easy customisation for your cable job.
Features and Benefits
Rigid Grey PVC cable trunking
Side slotted and base holes
Break points on bars and channel floors
A secure clip on cover
Available in 2 metre lengths
SES Sterling Trunking
Related links
- SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
