Schneider Electric PrismaSeT White - Narrow Slot, W80mm x D60 mm, L2 m, Plastic

N

Subtotal (1 pack of 7 units)*

$254.84

(exc. GST)

$280.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$254.84$36.406

*price indicative

RS Stock No.:
898-128
Mfr. Part No.:
LVS04267
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Width

80mm

Product Type

Cable Trunking

Depth

60mm

Colour

White

Material

Plastic

Length

2m

Slot Type

Narrow

Fire Behaviour

Halogen Free

Series

PrismaSeT

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric cable trunking accessory facilitates efficient organisation of electrical cables, ensuring a secure and tidy installation for varied environments.

Set of 7 provides ample components for diverse installations

Vertical mounting position maximises space effectiveness

Constructed from halogen-free and PVC-free plastic for safety

Lightweight design at just 1.3 kg ensures easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy