HellermannTyton Connectivity LG-D2DC18 Yellow - Wide Slot, W57mm x D63.5 mm, L1.8 m, Halogen Free
- RS Stock No.:
- 829-931
- Mfr. Part No.:
- LG-D2DC18-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$297.88
(exc. GST)
$327.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.88 |
*price indicative
- RS Stock No.:
- 829-931
- Mfr. Part No.:
- LG-D2DC18-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ducting | |
| Width | 57mm | |
| Depth | 63.5mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 1.8m | |
| Slot Type | Wide | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-D2DC18 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ducting | ||
Width 57mm | ||
Depth 63.5mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 1.8m | ||
Slot Type Wide | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-D2DC18 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity straight slotted duct designed for efficient Fibre optic cable management, allowing for flexible routing and installation. It features multiple slot sizes to accommodate various Fibre configurations along the installation route.
Supplied with a cover for added protection
Segregates Fibre optic cable from other media for improved flexibility
Maintains proper bend radius, preventing performance degradation
Simplifies cable routing and installation with its slotted design
Constructed from halogen-free materials ensuring safety compliance
