HellermannTyton Connectivity LG-D1BX18 Yellow, W207mm x D113 mm, L1.8 m, Halogen Free
- RS Stock No.:
- 829-915
- Mfr. Part No.:
- LG-D1BX18-YL-N
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$422.54
(exc. GST)
$464.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.54 |
*price indicative
- RS Stock No.:
- 829-915
- Mfr. Part No.:
- LG-D1BX18-YL-N
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 207mm | |
| Product Type | Ducting | |
| Depth | 113mm | |
| Sub Type | Trunking | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 1.8m | |
| Series | LG-D1BX18 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 207mm | ||
Product Type Ducting | ||
Depth 113mm | ||
Sub Type Trunking | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 1.8m | ||
Series LG-D1BX18 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity straight duct is designed to support the secure routing of optical Fibre cables. It ensures effective management and organisation of cables within data centres and other environments requiring Fibre optic installations.
Supplied without a cover for easy access
Maintains proper bend radii to prevent performance degradation
Constructed from halogen-free materials for enhanced safety
Complies with multiple safety and performance standards
