HellermannTyton Connectivity LG-D1CX18 Yellow, W105mm x D113 mm, L1.8 m, Halogen Free
- RS Stock No.:
- 829-912
- Mfr. Part No.:
- LG-D1CX18-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$298.90
(exc. GST)
$328.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.90 |
*price indicative
- RS Stock No.:
- 829-912
- Mfr. Part No.:
- LG-D1CX18-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ducting | |
| Width | 105mm | |
| Depth | 113mm | |
| Sub Type | Trunking | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 1.8m | |
| Series | LG-D1CX18 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ducting | ||
Width 105mm | ||
Depth 113mm | ||
Sub Type Trunking | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 1.8m | ||
Series LG-D1CX18 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity horizontal straight duct provides a robust solution for supporting straight runs of optical Fibre cable, ensuring easy assembly with a variety of connections tailored to different installation environments.
Supplied with or without cover for versatile installation
Separates Fibre optic cable from other media for flexible future modifications
Encloses cables to protect against dirt and dust in various areas of the data centre
Prevents micro and macro bends that could impair performance
Maintains a neat appearance by concealing cables within the facility
