HellermannTyton Connectivity LG-D1DX18 Yellow, W57mm x D63.5 mm, L1.8 m, Halogen Free
- RS Stock No.:
- 829-910
- Mfr. Part No.:
- LG-D1DX18-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$212.82
(exc. GST)
$234.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.82 |
*price indicative
- RS Stock No.:
- 829-910
- Mfr. Part No.:
- LG-D1DX18-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ducting | |
| Width | 57mm | |
| Depth | 63.5mm | |
| Sub Type | Trunking | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 1.8m | |
| Series | LG-D1DX18 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ducting | ||
Width 57mm | ||
Depth 63.5mm | ||
Sub Type Trunking | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 1.8m | ||
Series LG-D1DX18 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity straight duct designed to support optical Fibre cable runs, ensuring secure and efficient installation in data centres by utilising interconnections with various mounting options.
Supplied with or without a cover for versatility
Segregates Fibre optic cables from other media, allowing for future modifications
Fully encloses cables, protecting them from dirt and dust during routing
Prevents micro and macro bends to maintain performance integrity
Enhances aesthetics by neatly enclosing cables throughout the facility
