HellermannTyton Connectivity LG-BVO Yellow - Closed Slot, W300mm x D326 mm, L155 mm, Halogen Free
- RS Stock No.:
- 829-891
- Mfr. Part No.:
- LG-BVOA45-YL-N
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$139.02
(exc. GST)
$152.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.02 |
*price indicative
- RS Stock No.:
- 829-891
- Mfr. Part No.:
- LG-BVOA45-YL-N
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 300mm | |
| Depth | 326mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 155mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVO | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 300mm | ||
Depth 326mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 155mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVO | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity vertical outside elbow designed for Fibre raceway systems, enabling seamless transitions from horizontal to vertical cable routing with a 45° bend. It provides essential protection and organisation for Fibre optic installations.
Supplies a VITAL vertical transition for routing Fibre optic cables
Constructed without a cover to enhance flexibility during installation
Maintains appropriate bend radius to protect cables from micro bends and macro bends
Designed to ensure dust and dirt are kept away from enclosed fibres
