HellermannTyton Connectivity LG-BVO Yellow - Closed Slot, W200mm x D226 mm, L156 mm, Halogen Free
- RS Stock No.:
- 829-888
- Mfr. Part No.:
- LG-BVOB45-YL-N
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$265.36
(exc. GST)
$291.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.36 |
*price indicative
- RS Stock No.:
- 829-888
- Mfr. Part No.:
- LG-BVOB45-YL-N
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 200mm | |
| Depth | 226mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 156mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVO | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 200mm | ||
Depth 226mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 156mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVO | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity elbow provides a seamless vertical transition for Fibre optic cabling, specifically designed for efficient routing without compromising on performance or aesthetics.
Constructed from halogen-free material to ensure safety and environmental compliance
Fully encloses cables to prevent dirt and dust ingress during routing
Available with or without cover options for user versatility
Maintains critical bend radii to avoid performance degradation in Fibre optic cables
Meets stringent fire safety and performance standards
