HellermannTyton Connectivity LG-BVO Yellow - Closed Slot, W100mm x D124 mm, L154 mm, Halogen Free
- RS Stock No.:
- 829-885
- Mfr. Part No.:
- LG-BVOC45-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$187.04
(exc. GST)
$205.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.04 |
*price indicative
- RS Stock No.:
- 829-885
- Mfr. Part No.:
- LG-BVOC45-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 100mm | |
| Depth | 124mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 154mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVO | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 100mm | ||
Depth 124mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 154mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVO | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity elbow provides a structured solution for vertical downward transitions in Fibre routing. Ideal for environments requiring tidy and efficient cable management, it ensures cables are properly contained and protected.
Supplied with a cover for additional protection
Available with a 45⁰ bend to facilitate precise routing
Constructed to segregate Fibre optic cables from other media
Fully encloses cables, keeping out dirt and dust
Protects cables by maintaining the proper bend radius
Maintains attractive aesthetics within data centre environments
