HellermannTyton Connectivity LG-BVO Yellow - Closed Slot, W50mm x D76 mm, L96 mm, Halogen Free
- RS Stock No.:
- 829-884
- Mfr. Part No.:
- LG-BVOD45-YL-N
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$111.31
(exc. GST)
$122.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.31 |
*price indicative
- RS Stock No.:
- 829-884
- Mfr. Part No.:
- LG-BVOD45-YL-N
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 50mm | |
| Product Type | Elbow Fitting | |
| Depth | 76mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 96mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVO | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 50mm | ||
Product Type Elbow Fitting | ||
Depth 76mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 96mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVO | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity elbow is designed for vertical routing, seamlessly transitioning cables from horizontal pathways. It is Ideal for installations that require strategic cable management while maintaining an efficient flow in data centre environments.
Supplied without a cover, facilitating quick installations
Constructed to ensure proper bend radius, preventing signal degradation
Fully encloses cables, protecting them from dirt and dust
Available in a 45⁰ configuration, allowing versatile routing options
