HellermannTyton Connectivity LG-BVO Yellow - Closed Slot, W300mm x D326 mm, L260 mm, Halogen Free
- RS Stock No.:
- 829-881
- Mfr. Part No.:
- LG-BVOA90-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$520.26
(exc. GST)
$572.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $520.26 |
*price indicative
- RS Stock No.:
- 829-881
- Mfr. Part No.:
- LG-BVOA90-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 300mm | |
| Depth | 326mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 260mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVO | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 300mm | ||
Depth 326mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 260mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVO | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity vertical outside elbow is a robust solution for ensuring efficient routing transitions in Fibre raceway systems. Designed with a 90-degree bend, it provides a seamless pathway for cable management.
Available without cover for streamlined installation
Product maintains a proper bend radius to prevent performance degradation
Constructed from halogen-free material for improved safety
Designed to fully enclose cables, keeping out dirt and dust
