HellermannTyton Connectivity LG-BVO Yellow - Closed Slot, W100mm x D122 mm, L202 mm, Halogen Free
- RS Stock No.:
- 829-878
- Mfr. Part No.:
- LG-BVOC90-YL-N
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$146.87
(exc. GST)
$161.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.87 |
*price indicative
- RS Stock No.:
- 829-878
- Mfr. Part No.:
- LG-BVOC90-YL-N
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 100mm | |
| Product Type | Elbow Fitting | |
| Depth | 122mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 202mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVO | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 100mm | ||
Product Type Elbow Fitting | ||
Depth 122mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 202mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVO | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Vertical Outside Elbow is an essential component designed to facilitate vertical transitions in Fibre raceway systems, specifically featuring a 90° bend without a cover for a streamlined installation experience.
Manufactured from halogen-free materials for enhanced safety
Supports 100mm vertical transitions, essential for efficient cable routing
Fully encloses cables, protecting them from dirt and dust
Maintains optimal bend radius, preventing degradation of performance
Compliant with stringent safety and performance standards
