HellermannTyton Connectivity LG-BVI Yellow - Closed Slot, W226mm x D153 mm, L176 mm, Halogen Free
- RS Stock No.:
- 829-877
- Mfr. Part No.:
- LG-BVIB45-YL-N
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$265.36
(exc. GST)
$291.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.36 |
*price indicative
- RS Stock No.:
- 829-877
- Mfr. Part No.:
- LG-BVIB45-YL-N
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 226mm | |
| Product Type | Elbow Fitting | |
| Depth | 153mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 176mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVI | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 226mm | ||
Product Type Elbow Fitting | ||
Depth 153mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 176mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVI | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity inside elbow is a versatile component designed for creating vertical transitions in Fibre raceway systems, allowing for efficient routing of cables within data centres.
Constructed from two 45⁰ elbows for ease of installation
Fully encloses cables to prevent dirt and dust ingress
Maintains proper bend radius to protect Fibre optic cables
Available without a cover, providing flexible installation options
