HellermannTyton Connectivity LG-BVI Yellow - Closed Slot, W226mm x D153 mm, L176 mm, Halogen Free
- RS Stock No.:
- 829-876
- Mfr. Part No.:
- LG-BVIB45-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$312.13
(exc. GST)
$343.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.13 |
*price indicative
- RS Stock No.:
- 829-876
- Mfr. Part No.:
- LG-BVIB45-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 226mm | |
| Product Type | Elbow Fitting | |
| Depth | 153mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 176mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVI | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 226mm | ||
Product Type Elbow Fitting | ||
Depth 153mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 176mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVI | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity yellow 200mm vertical 45⁰ inside elbow facilitates seamless transitions within Fibre raceway systems, ensuring efficient upward routing of cables from horizontal pathways.
Supplied without cover for custom installation options
Designed for effective vertical routing transitions from flat areas
Constructed to segregate Fibre optic cables from other media
Fully encloses cables, protecting them from dirt and dust
Maintains proper bend radius to prevent performance degradation
Effectively enhances the overall aesthetics of the installation environment
