HellermannTyton Connectivity LG-BVIA90 Yellow - Open Slot, W326mm x D264 mm, L264 mm, Halogen Free

N

Subtotal (1 unit)*

$520.26

(exc. GST)

$572.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$520.26

*price indicative

RS Stock No.:
829-869
Mfr. Part No.:
LG-BVIA90-YL
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Elbow Fitting

Width

326mm

Depth

264mm

Colour

Yellow

Material

Halogen Free

Fastening

Screw

Length

264mm

Slot Type

Open

Fire Behaviour

UL94

Series

LG-BVIA90

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HellermannTyton Connectivity Vertical Inside Elbow creates reliable upward transitions for Fibre routing. This halogen-free component encloses cables to protect against dust and micro-bends in data centres.

Bend radius maintenance prevents optical degradation

Halogen-free limited fire hazard RoHS compliant material

Inside 90 degree vertical upward transition design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy