HellermannTyton Connectivity LG-BVIB90 Yellow - Open Slot, W230mm x D193 mm, L193 mm, Halogen Free
- RS Stock No.:
- 829-868
- Mfr. Part No.:
- LG-BVIB90-YL-N
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$265.36
(exc. GST)
$291.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.36 |
*price indicative
- RS Stock No.:
- 829-868
- Mfr. Part No.:
- LG-BVIB90-YL-N
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 230mm | |
| Depth | 193mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Fastening | Screw | |
| Length | 193mm | |
| Slot Type | Open | |
| Fire Behaviour | UL94 | |
| Series | LG-BVIB90 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 230mm | ||
Depth 193mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Fastening Screw | ||
Length 193mm | ||
Slot Type Open | ||
Fire Behaviour UL94 | ||
Series LG-BVIB90 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Vertical Inside Elbow creates reliable upward transitions for Fibre routing. This halogen-free component encloses cables to protect against dust and micro-bends in data centres.
Bend radius maintenance prevents optical degradation
Halogen-free limited fire hazard RoHS compliant material
Inside 90 degree vertical upward transition design
