HellermannTyton Connectivity LG-BHX Yellow - Closed Slot, W273mm x D110 mm, L259 mm, Halogen Free
- RS Stock No.:
- 829-858
- Mfr. Part No.:
- LG-BHXB45-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$312.13
(exc. GST)
$343.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.13 |
*price indicative
- RS Stock No.:
- 829-858
- Mfr. Part No.:
- LG-BHXB45-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 273mm | |
| Depth | 110mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 259mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BHX | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 273mm | ||
Depth 110mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 259mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BHX | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity elbow is a horizontal fitting designed for creating bends in cable pathways. It ensures effective rerouting of cables while maintaining a clean and organized installation.
Supplied with cover for enhanced protection
Facilitates changes in horizontal cabling directions
Compatible with 45° bend configuration
Encloses cables to prevent dirt and dust ingress
Maintains proper bend radius to avoid performance degradation
Offers an aesthetically pleasing cable management solution
