HellermannTyton Connectivity LG-BHX Yellow - Closed Slot, W108mm x D62 mm, L131 mm, Halogen Free
- RS Stock No.:
- 829-855
- Mfr. Part No.:
- LG-BHXD45-YL-N
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$59.74
(exc. GST)
$65.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.74 |
*price indicative
- RS Stock No.:
- 829-855
- Mfr. Part No.:
- LG-BHXD45-YL-N
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 108mm | |
| Depth | 62mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 131mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BHX | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 108mm | ||
Depth 62mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 131mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BHX | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity horizontal elbow is designed to form seamless bends in Fibre raceways, effectively redirecting cables to maintain organised pathways. This versatile product ensures effective routing in data centre environments.
Available without covers for flexibility in installation
Maintains an adequate bend radius to prevent signal degradation
Fully encloses cables, ensuring protection from dirt and dust
Robust construction complies with safety and fire hazard standards
