HellermannTyton Connectivity LG-BHX Yellow - Closed Slot, W273mm x D110 mm, L259 mm, Halogen Free
- RS Stock No.:
- 829-849
- Mfr. Part No.:
- LG-BHXB90-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$312.13
(exc. GST)
$343.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.13 |
*price indicative
- RS Stock No.:
- 829-849
- Mfr. Part No.:
- LG-BHXB90-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 273mm | |
| Product Type | Elbow Fitting | |
| Depth | 110mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 259mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BHX | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 273mm | ||
Product Type Elbow Fitting | ||
Depth 110mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 259mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BHX | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity horizontal elbow is a VITAL component designed to facilitate directional changes in Fibre raceway systems, accommodating 90° bends to optimise cable management and routing within data centres.
Supplied with an option for cover to protect internal cables
Designed to maintain an attractive aesthetic by fully enclosing Fibre routes
Constructed to ensure proper bend radius, preventing performance degradation
Meets multiple performance standards for safety and compliance
