HellermannTyton Connectivity LG-BVOC90 Yellow - Closed Slot, W122mm x D202 mm, L202 mm, Halogen Free
- RS Stock No.:
- 829-786
- Mfr. Part No.:
- LG-BVOC90-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$223.97
(exc. GST)
$246.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.97 |
*price indicative
- RS Stock No.:
- 829-786
- Mfr. Part No.:
- LG-BVOC90-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 122mm | |
| Product Type | Fitting | |
| Depth | 202mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 202mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVOC90 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 122mm | ||
Product Type Fitting | ||
Depth 202mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 202mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVOC90 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity vertical up outside elbow is designed for efficient cable management, ensuring streamlined organisation for various applications in a professional setting.
Composed of Durable materials for long-lasting use
Offers effective strain relief to prevent cable damage
Facilitates simple installation with user-friendly designs
Compatible with various cable types for versatile use
