HellermannTyton Connectivity LG-BVIA45 Yellow - Closed Slot, W326mm x D155 mm, L183 mm, Halogen Free
- RS Stock No.:
- 829-783
- Mfr. Part No.:
- LG-BVIA45-YL-N
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$183.75
(exc. GST)
$202.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.75 |
*price indicative
- RS Stock No.:
- 829-783
- Mfr. Part No.:
- LG-BVIA45-YL-N
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fitting | |
| Width | 326mm | |
| Depth | 155mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 183mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVIA45 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fitting | ||
Width 326mm | ||
Depth 155mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 183mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVIA45 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Vertical Up Inside Elbow designed to enhance your wiring management systems. Its primary function is to ensure secure and dependable cable organisation in various applications.
Features a robust design for long-lasting durability
Offers excellent resistance to environmental factors
Designed for quick and easy installation
Compatible with a wide range of cable types
