Cutterwell & Co Ltd meroTRON White, W38mm x D38, L45 m, Polyvinyl Chloride
- RS Stock No.:
- 761-872
- Mfr. Part No.:
- SA5W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 pack of 4 units)*
$192.63
(exc. GST)
$211.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $192.63 | $48.158 |
*price indicative
- RS Stock No.:
- 761-872
- Mfr. Part No.:
- SA5W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Width | 38mm | |
| Product Type | Cable Mini Trunking | |
| Sub Type | Cable Trunking | |
| Depth | 38 | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 45m | |
| Fastening | Adhesive Tape | |
| Series | meroTRON | |
| Standards/Approvals | BS7671 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Width 38mm | ||
Product Type Cable Mini Trunking | ||
Sub Type Cable Trunking | ||
Depth 38 | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 45m | ||
Fastening Adhesive Tape | ||
Series meroTRON | ||
Standards/Approvals BS7671 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Mini trunking measures 38x38mm with 3M length in uPVC. It provides increased internal space for cable management.
Accommodates numerous wiring accessories to suit various needs
Designed with a sleek profile for minimal Visual intrusion
Ease of installation supported by pre-drilled bases
Includes screw-on fittings for enhanced security and stability
Related links
- Cutterwell & Co Ltd EM White L45000 mm, Polyvinyl Chloride
- Cutterwell & Co Ltd meroTRON White L45000 mm, Polyvinyl Chloride
- Cutterwell & Co Ltd meroTRON White L45000 mm, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L45000 mm, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L45000 mm, Polyvinyl Chloride
- Schneider Electric SA White L3 m, Polyvinyl Chloride (Unplasticised)
- Cutterwell & Co Ltd meroTRON White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd meroTRON White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 32
