Cutterwell & Co Ltd TRK White, W50mm x D50, L18 m, Polyvinyl Chloride

Subtotal (1 unit)*

$106.15

(exc. GST)

$116.76

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.15

*price indicative

RS Stock No.:
761-819
Mfr. Part No.:
TRK50W
Brand:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Installation Trunking

Width

50mm

Depth

50

Sub Type

Cable Trunking

Colour

White

Material

Polyvinyl Chloride

Fastening

Screw

Length

18m

Series

TRK

Standards/Approvals

BS 4678

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Heavy duty trunking features white uPVC construction for electrical cable management.

Uses clip-on LID for fast installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy