RS Better World
Schneider Electric uPVC Cable Trunking Accessory, 180 x 52mm, Cableline
- RS Stock No.:
- 918-2142
- Mfr. Part No.:
- ERI3W
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 918-2142
- Mfr. Part No.:
- ERI3W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | Internal Angle | |
| Material | uPVC | |
| Width | 52 mm | |
| Height | 180mm | |
| Dimensions | 180 x 52mm | |
| Series | Cableline | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Standards Met | ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, BSEN50174-2, EN50173 Cenelec, ISO/IEC11801 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type Internal Angle | ||
Material uPVC | ||
Width 52 mm | ||
Height 180mm | ||
Dimensions 180 x 52mm | ||
Series Cableline | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Standards Met ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, BSEN50174-2, EN50173 Cenelec, ISO/IEC11801 | ||
- COO (Country of Origin):
- GB
Related links
- Schneider Electric PVC Cable Trunking Accessory Cableline
- Schneider Electric uPVC Cable Trunking Accessory Cableline Solo
- Schneider Electric uPVC Cable Trunking Accessory Cableline
- Schneider Electric uPVC Cable Trunking Accessory Cableline
- Schneider Electric uPVC Cable Trunking Accessory Consort
- Schneider Electric uPVC Cable Trunking Accessory Consort
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Cableline 180 mm 52mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Cableline Solo 150 mm 52mm
