RS PRO Cable Trunking Accessory, 16 x 16mm
- RS Stock No.:
- 917-1619
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-1619
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | End Cap | |
| Dimensions | 16 x 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type End Cap | ||
Dimensions 16 x 16mm | ||
- COO (Country of Origin):
- HU
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RS PRO PVC Cable Trunking Accessory, 16 x 16mm
- RS PRO Cable Trunking Accessory, 25 x 16mm
- RS PRO PVC Cable Trunking Accessory, 38 x 16mm
- RS PRO Cable Trunking Accessory
- RS PRO Galvanised Steel Cable Trunking Accessory, 100 x 100mm
- RS PRO Polyvinyl Chloride Cable Trunking Accessory MINI 16 mm 16mm
- RS PRO PVC Cable Trunking, 38 x 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 16 mm 16mm












