HellermannTyton Thermoplastic Elastomer Grommet Support Sistemi passacavo VarioPlate 20 mm 21mm
- RS Stock No.:
- 279-9087
- Distrelec Article No.:
- 303-70-553
- Mfr. Part No.:
- 440-00018 VP-S_2/4-5_INS-DBL-TPE-BK
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 bag of 20 units)*
$132.02
(exc. GST)
$145.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $132.02 | $6.601 |
*price indicative
- RS Stock No.:
- 279-9087
- Distrelec Article No.:
- 303-70-553
- Mfr. Part No.:
- 440-00018 VP-S_2/4-5_INS-DBL-TPE-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Grommet Support | |
| Accessory Type | Insert Grommet | |
| Material | Thermoplastic Elastomer | |
| Series | Sistemi passacavo VarioPlate | |
| Colour | Black | |
| Standards/Approvals | HF, cURus, RoHS | |
| Height | 20mm | |
| Width | 21mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Grommet Support | ||
Accessory Type Insert Grommet | ||
Material Thermoplastic Elastomer | ||
Series Sistemi passacavo VarioPlate | ||
Colour Black | ||
Standards/Approvals HF, cURus, RoHS | ||
Height 20mm | ||
Width 21mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HellermannTyton's VarioPlate cable grommet holder with internal lips for tolerance on cable diameter is used in conjunction with VarioPlate frames for time- and space-saving cable installation on all types of enclosures and control boxes for panel builders.
Easy to assemble
Integrated strain relief tab
Low-Smoke Thermoplastic Elastomer (TPE)
Related links
- HellermannTyton Thermoplastic Elastomer Grommet Support Sistemi passacavo VarioPlate 20 mm 21mm
- HellermannTyton Thermoplastic Elastomer Grommet Support VarioPlate Cable Entry System 20 mm 21mm
- HellermannTyton Thermoplastic Elastomer Grommet Support Supporto passacavo VarioPlate 20 mm 42.2mm
- HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory VarioPlate Cable Entry System 20 mm 21mm
- HellermannTyton Thermoplastic Elastomer Grommet Support Supporto passacavi VarioPlate 20 mm 42.2mm
- HellermannTyton Thermoplastic Elastomer Grommet Support VarioPlate Cable Entry System 20 mm 42.2mm
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
