Entrelec ABS/Polycarbonate Cable Trunking Accessory 60 mm 80mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 14 units)*

$774.51

(exc. GST)

$851.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
14 - 56$55.322$774.51
70 - 126$51.369$719.17
140 +$47.946$671.24

*price indicative

RS Stock No.:
274-8902
Mfr. Part No.:
1SET411110R0000
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Cable Trunking Accessory

Accessory Type

Cable Channel

Material

ABS/Polycarbonate

Colour

Grey

Standards/Approvals

CE, EN 45545-2, RoHS, UKCA

Width

80mm

Height

60mm

COO (Country of Origin):
TR
The Entrelec Wiring duct is a LSHF low smoke halogen free wiring duct. This wiring duct is designed to offer excellent fire safety characteristics and are suitable for use in harsh environments. This wiring duct has smooth and burr free edges help protect installers from injury and wires from damage. The sidewall can be cut out and removed without sharp edges thanks to the lower score line at the base.

Flame retardant

2 meters standard length

Complies with RoHS regulations

Self extinguishing according to UL94 V0

Upper score line for easy breaking off the ribs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy