Schneider Electric Galvanised Steel Cable Trunking Bracket PanelSeT 100 mm 30mm
- RS Stock No.:
- 221-0797
- Mfr. Part No.:
- NSYSPCP
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$87.09
(exc. GST)
$95.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Plus 90 unit(s) shipping from 27 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $8.709 | $87.09 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0797
- Mfr. Part No.:
- NSYSPCP
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Bracket | |
| Accessory Type | Cable Management Accessory | |
| Material | Galvanised Steel | |
| Series | PanelSeT | |
| For Use With | Spacial SBM, Thalassa PLA, CRN, S3CM, S3D, PLM, PLS | |
| Standards/Approvals | REACH Regulation REACH Declaration REACH free of SVHC Yes EU RoHS Directive Pro-active compliance (Product out of EU RoHS legal scope) EU RoHS Declaration Toxic heavy metal free Yes Mercury free Yes RoHS exemption information Yes China RoHS Regulation China RoHS Declaration | |
| Width | 30mm | |
| Height | 100mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Bracket | ||
Accessory Type Cable Management Accessory | ||
Material Galvanised Steel | ||
Series PanelSeT | ||
For Use With Spacial SBM, Thalassa PLA, CRN, S3CM, S3D, PLM, PLS | ||
Standards/Approvals REACH Regulation REACH Declaration REACH free of SVHC Yes EU RoHS Directive Pro-active compliance (Product out of EU RoHS legal scope) EU RoHS Declaration Toxic heavy metal free Yes Mercury free Yes RoHS exemption information Yes China RoHS Regulation China RoHS Declaration | ||
Width 30mm | ||
Height 100mm | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Polyamide Cable Trunking Bracket NS 40 mm 24 mm
- Igus Polymer Cable Trunking Bracket 28.2 mm 19.3 mm
- Igus Igumid G Cable Trunking Bracket 27 mm 15 mm
- RS PRO Galvanised Steel Cable Trunking Accessory Galvanised Steel 50 mm 50 mm
- RS PRO Galvanised Steel Cable Trunking Accessory Galvanised Steel 75 mm 75 mm
- RS PRO Galvanised Steel Cable Trunking 50 mm 50 mm
- Roxtec Galvanised Steel Cable Trunking Accessory Roxtec R Frame 85 mm 90 mm
- RS PRO Galvanised Steel Cable Trunking Accessory Lighting 50 mm 50 mm
