Legrand Cable Trunking Flat Junction, 20 x 12.5mm
- RS Stock No.:
- 161-3089
- Mfr. Part No.:
- 0 302 24
- Brand:
- Legrand
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$17.616
(exc. GST)
$19.378
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $17.616 | $88.08 |
250 + | $17.308 | $86.54 |
*price indicative
- RS Stock No.:
- 161-3089
- Mfr. Part No.:
- 0 302 24
- Brand:
- Legrand
- COO (Country of Origin):
- FR
Related links
- Legrand Cable Trunking Accessory, 20 x 12.5mm, DLPlus
- Legrand Plastic Cable Trunking Cover, 20 x 12.5mm
- Legrand PVC Cable Trunking Accessory, 32 x 12.5mm, Miniature PVC
- Legrand White Plastic End Cap, Fits Channel Size 20 x 12.5mm
- Legrand Plastic Cable Trunking Flat Corner
- Legrand Plastic Cable Trunking Cover, 32 x 12.5mm
- Legrand Cable Tie, 360mm x 4.6 mm, Black Nylon, Pk-100
- Legrand PVC Cable Trunking Accessory, 32 x 20mm, Miniature PVC