HellermannTyton Connectivity Halogen Free Cable Trunking LGA-STDX1X-YL 28 mm 27mm
- RS Stock No.:
- 829-933
- Mfr. Part No.:
- LGA-STDX1X-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$19.20
(exc. GST)
$21.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.20 |
*price indicative
- RS Stock No.:
- 829-933
- Mfr. Part No.:
- LGA-STDX1X-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | Cable Duct | |
| Material | Halogen Free | |
| Series | LGA-STDX1X-YL | |
| Colour | Yellow | |
| For Use With | GigaDuct Supporting Hardware | |
| Height | 28mm | |
| Standards/Approvals | RoHS | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type Cable Duct | ||
Material Halogen Free | ||
Series LGA-STDX1X-YL | ||
Colour Yellow | ||
For Use With GigaDuct Supporting Hardware | ||
Height 28mm | ||
Standards/Approvals RoHS | ||
Width 27mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Slotted Channel Trumpet is designed to maintain industry standard bend radius for Fibre cables, ensuring a secure and efficient transition when exiting horizontal ducts or fittings.
Protects cables by maintaining proper bend radius, preventing micro bends and macro bends that degrade performance
Enables professional cable management of Fibre cables with a compact, slotted design
Complies with stringent material standards, including halogen-free requirements
Suitable for riser and general-purpose applications, enhancing installation safety
- RS Stock No. 0829828
- Mfr. Part No. LG-TNBCVD-YL
Each
$258.45
- RS Stock No. 0829812
- Mfr. Part No. LG-TEBHXX-YL
Each
$346.09
- RS Stock No. 0829897
- Mfr. Part No. LG-XOBBXX-YL
Each
$420.88
- RS Stock No. 0829813
- Mfr. Part No. LG-TEBHXX-YL-N
Each
$241.14












