HellermannTyton Connectivity Halogen Free Outlet LG-SM 75 mm 147mm
- RS Stock No.:
- 829-835
- Mfr. Part No.:
- LG-SMXXTX-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$76.36
(exc. GST)
$84.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.36 |
*price indicative
- RS Stock No.:
- 829-835
- Mfr. Part No.:
- LG-SMXXTX-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Outlet | |
| Material | Halogen Free | |
| Accessory Type | Cable Trunking Accessory | |
| Colour | Yellow | |
| Series | LG-SM | |
| Standards/Approvals | UL94/V0 | |
| Width | 147mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Outlet | ||
Material Halogen Free | ||
Accessory Type Cable Trunking Accessory | ||
Colour Yellow | ||
Series LG-SM | ||
Standards/Approvals UL94/V0 | ||
Width 147mm | ||
Height 75mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity outlet trumpet is designed to maintain the proper bend radius of Fibre cables exiting the express waterfall outlet, ensuring optimal performance and longevity.
Compatible with 100mm, 200mm, and 300mm express waterfall outlets
Supports the correct bend radius for exiting Fibre cables
Constructed from halogen-free materials for safety compliance
Meets multiple international material and performance standards
