HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL 198 mm 236mm
- RS Stock No.:
- 829-828
- Mfr. Part No.:
- LG-TNBCVD-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$258.45
(exc. GST)
$284.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.45 |
*price indicative
- RS Stock No.:
- 829-828
- Mfr. Part No.:
- LG-TNBCVD-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | T-Junction | |
| Series | LG-TNBCVD-YL | |
| Colour | Yellow | |
| For Use With | Gigaduct System | |
| Width | 236mm | |
| Height | 198mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type T-Junction | ||
Series LG-TNBCVD-YL | ||
Colour Yellow | ||
For Use With Gigaduct System | ||
Width 236mm | ||
Height 198mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity vertical reducer T-junction is designed to facilitate seamless branching from larger main horizontal GigaDuct routing to smaller pathways, offering options with or without covers for versatile installations.
Supplied with or without cover for customisation
Enables vertical T-junction transitions from larger to smaller GigaDuct
Segregates Fibre optic cables, allowing for future system flexibility
Fully encloses cables to protect against dirt and dust
Maintains proper bend radius to prevent performance degradation
Ensures an aesthetically pleasing cable management solution
