HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEDVXX-Y 133 mm 67mm
- RS Stock No.:
- 829-821
- Mfr. Part No.:
- LG-TEDVXX-Y
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$123.46
(exc. GST)
$135.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.46 |
*price indicative
- RS Stock No.:
- 829-821
- Mfr. Part No.:
- LG-TEDVXX-Y
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | T-Junction | |
| Series | LG-TEDVXX-Y | |
| Colour | Yellow | |
| For Use With | GigaDuct Supporting Hardware | |
| Width | 67mm | |
| Standards/Approvals | UL | |
| Height | 133mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type T-Junction | ||
Series LG-TEDVXX-Y | ||
Colour Yellow | ||
For Use With GigaDuct Supporting Hardware | ||
Width 67mm | ||
Standards/Approvals UL | ||
Height 133mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Vertical T-Junction is designed to branch off the main horizontal GigaDuct route into a vertical orientation, ensuring efficient Fibre optic routing while maintaining flexibility for future adjustments.
Supplied with or without a cover for versatility
Creates a seamless vertical route transition from the main horizontal GigaDuct
Segregates Fibre optic cables for enhanced future-proofing
