Cutterwell & Co Ltd PVC Cable Trunking CTC 100 mm 40mm
- RS Stock No.:
- 761-894
- Mfr. Part No.:
- CTC40W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 pack of 10 units)*
$36.84
(exc. GST)
$40.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $36.84 | $3.684 |
*price indicative
- RS Stock No.:
- 761-894
- Mfr. Part No.:
- CTC40W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking | |
| Accessory Type | External Corner | |
| Material | PVC | |
| Series | CTC | |
| Colour | White | |
| For Use With | Consort Dado Trunking | |
| Width | 40mm | |
| Standards/Approvals | BS EN 50085 | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking | ||
Accessory Type External Corner | ||
Material PVC | ||
Series CTC | ||
Colour White | ||
For Use With Consort Dado Trunking | ||
Width 40mm | ||
Standards/Approvals BS EN 50085 | ||
Height 100mm | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd Trunking coupler is suitable for Consort Dado 104 trunking. It joins trunking lengths to maintain continuous cable containment.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTI 100 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CLJ 145 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CLI 145 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CLF 145 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CLX 145 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CLS 145 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CLT 145 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
