HellermannTyton TPE Cable Trunking Accessory VarioPlate Cable Entry System 20 mm 42.2mm

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$31.74

(exc. GST)

$34.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$31.74$6.348

*price indicative

RS Stock No.:
711-017
Mfr. Part No.:
440-00031 VP-L_23-24_INS-SGL-TPE-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking Accessory

Accessory Type

Insert Grommet

Material

TPE

Series

VarioPlate Cable Entry System

Colour

Black

Height

20mm

Standards/Approvals

RoHS, HF, cURus

Width

42.2mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton VarioPlate cable entry system inserts grommets are used in combination with VarioPlate frames for time and space saving cable installation on all types of panel builder housings and control boxes.

Easy assembly

Integrated strain relief

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy