HellermannTyton ABS Cable Trunking Accessory HelaDuct 94 mm 20mm
- RS Stock No.:
- 656-146
- Mfr. Part No.:
- 181-51590
- Brand:
- HellermannTyton
Subtotal (1 bag of 5 units)*
$38.95
(exc. GST)
$42.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $38.95 | $7.79 |
*price indicative
- RS Stock No.:
- 656-146
- Mfr. Part No.:
- 181-51590
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Wiring Duct Cover | |
| Material | ABS | |
| Colour | Black | |
| Series | HelaDuct | |
| Width | 20mm | |
| Standards/Approvals | RoHS, HF, UL 94 HB | |
| Height | 94mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Wiring Duct Cover | ||
Material ABS | ||
Colour Black | ||
Series HelaDuct | ||
Width 20mm | ||
Standards/Approvals RoHS, HF, UL 94 HB | ||
Height 94mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The HellermannTyton HelaDuct Base Wire Retainers HTWD-BWR are anchored securely on the raised mounting points of HTWD-PN and HTWD-PW ducts to allow insertion of wires. Wires are held in place during wiring, for instance in a vertical position or during ceiling installation. Reduces strain on duct fingers especially at corners and eliminates bulging against sidewall.
RoHS compliant
Wires easily inserted and firmly held in place
Available for all duct sizes of width and height larger than 40
Fits snuggly in duct for minimal loss of installation space
Related links
- HellermannTyton ABS Cable Trunking Accessory HelaDuct 94 mm 20mm
- HellermannTyton ABS Cable Trunking Accessory HelaDuct 35 mm 20mm
- HellermannTyton ABS Cable Trunking Accessory HelaDuct 54 mm 20mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Accessory HTWD-BWR 95 mm 20mm
- Legrand ABS Cable Trunking Accessory MOSAIC 45 mm 45mm
- Hager ABS Cable Trunking Accessory
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 60 mm 25mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 80 mm 80mm
